- RS-artikelnummer:
- 201-5390
- Tillv. art.nr:
- 2702530
- Tillverkare / varumärke:
- Phoenix Contact
Denna produkt har utgått
- RS-artikelnummer:
- 201-5390
- Tillv. art.nr:
- 2702530
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
The Phoenix industrial LTE 4G for mobile communication implements high-performance, high-speed data links of up to 150 Mbps via mobile 4G LTE network. This enables you to establish a mobile broadband connection for highly flexible site networking even in place where a wired Internet connection is not available.
Ambient temperature is -40 °C to 70 °C
Degree of protection is IP20
Degree of protection is IP20
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifikationer
Attribute | Value |
---|---|
Router Type | Modem Router |
Network Speed | 100Mbit/s |