- RS-artikelnummer:
- 893-8076
- Tillv. art.nr:
- 219.12537
- Tillverkare / varumärke:
- Scame
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
9 182,38 kr
(exkl. moms)
11 477,98 kr
(inkl. moms)
Enheter | Per unit |
1 + | 9 182,38 kr |
- RS-artikelnummer:
- 893-8076
- Tillv. art.nr:
- 219.12537
- Tillverkare / varumärke:
- Scame
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Atex Certified Male Cable Plugs, 6h, IP67, OPTIMA-EX(GD)
Cable mount male plugs for use in potentially explosive areas, where gas and dust are prevalent. Featuring outstanding resistance to impact, aggressive chemical substances, atmospheric agents, hash environments. These ATEX rated cable mount plugs are also extremely fire resistant, do not propagate flames, emit halogens or smoke. Constructed from glass fibre reinforced polyester these plug connectors offer superior resistance to impact damage, with a resistance higher than 20 J at 20°C. Offered in various contact configurations and current ratings from 16A to 125A, voltage rating for all the plugs is 100 V to 690 V. For use with switched interlocked power outlet units also available in this range. All models are highly reliable and excellent quality.
Features & Benefits
ATEX Certified
Chemical resistant
Fire resistant
High impact resistance, 20 J at 20°C
IP66 rated
Chemical resistant
Fire resistant
High impact resistance, 20 J at 20°C
IP66 rated
Cable Capacity
16A, 2P+E, 3P+E, 6-15 mm
16A 3P+N+E, 9-20 mm
32A, 2P+E, 3P+E, 9-20 mm
32A 3P+N+E, 13-23 mm
62A, 3P+E, 3P+N+E, 17-33 mm
125A, 3P+E, 3P+N+E, 26-50 mm
16A 3P+N+E, 9-20 mm
32A, 2P+E, 3P+E, 9-20 mm
32A 3P+N+E, 13-23 mm
62A, 3P+E, 3P+N+E, 17-33 mm
125A, 3P+E, 3P+N+E, 26-50 mm
Certified:
INERIS IECEx
INERIS Atex
INERIS Atex
Note
Approvals
EN60309-2/A2, 1/A2, 1, 3, 1/A1, 2/A1, EN60079-7, 0, 31, 1, CE
Specifikationer
Attribute | Value |
---|---|
Current Rating | 125A |
Plug/Socket | Plug |
Pole Format | 3P + N + E |
Voltage Rating | 346 → 415 V |
Mounting Type | Cable Mount |
Gender | Male |
IP Rating | IP66 |
Colour | Red |
Hazardous Area Certification | ATEX, IECEx |