- RS-artikelnummer:
- 830-5485
- Tillv. art.nr:
- 2CMA193176R1000 316RU4
- Tillverkare / varumärke:
- ABB
Denna produkt har utgått
- RS-artikelnummer:
- 830-5485
- Tillv. art.nr:
- 2CMA193176R1000 316RU4
- Tillverkare / varumärke:
- ABB
Lagstiftning och ursprungsland
Produktdetaljer
ABB Easy and Safe Panel Mount Socket Outlets, IP44
ABB Easy and Safe range of panel mount socket outlets available in 2P+E, 3P+E and 3P+N+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splashproof IP44 rating. Ideal for light industrial applications, constructions sites, farms etc.
IP44 splashproof
PA6 Plastic housing
Compact design
PA6 Plastic housing
Compact design
Standards
IEC 60 309-1,-2
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 110 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | CMA |
IP Rating | IP44 |
Cable CSA | 1.5 → 4mm² |
Colour | Yellow |
Maximum Operating Temperature | +170°C |
Minimum Operating Temperature | 60°C |
- RS-artikelnummer:
- 830-5485
- Tillv. art.nr:
- 2CMA193176R1000 316RU4
- Tillverkare / varumärke:
- ABB