Amphenol Industrial, Tough & Safe IP67 Blue Panel Mount 2P + E Industrial Power Plug, Rated At 64A, 230 V
- RS-artikelnummer:
- 830-5463
- Tillv. art.nr:
- 2CMA167340R1000 263BS6W
- Tillverkare / varumärke:
- Amphenol Industrial
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 026,09 kr
(exkl. moms)
1 282,61 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 026,09 kr |
5 - 9 | 974,80 kr |
10 - 24 | 923,50 kr |
25 - 49 | 872,21 kr |
50 + | 820,91 kr |
- RS-artikelnummer:
- 830-5463
- Tillv. art.nr:
- 2CMA167340R1000 263BS6W
- Tillverkare / varumärke:
- Amphenol Industrial
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
ABB Tough and Safe Surface Inlets, IP67
ABB Tough and Safe range of surface inlet connectors available in 2P+E and 3P+E and 3P+E+N versions with a 16A, 32A, 63A and 125A ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, waterproof IP67 rating, 25mm cable entry (16A, 32A), 32mm entry for 63A and 50mm cable entry for 125A. Ideal for industrial applications, harbours, mines, food and beverage.
IP67 waterproof rating
PBT Plastic housing
Compact design
PBT Plastic housing
Compact design
Standards
IEC 60 309-1,-2
ABB Tough and Safe Industrial Connectors
Specifikationer
Attribute | Value |
---|---|
Current Rating | 64A |
Plug/Socket | Plug |
Pole Format | 2P + E |
Voltage Rating | 230 V |
Mounting Type | Panel Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP67 |
Series | Tough & Safe |
Cable CSA | 6 → 25mm² |
Colour | Blue |
Maximum Operating Temperature | +140°C |
Minimum Operating Temperature | 60°C |
- RS-artikelnummer:
- 830-5463
- Tillv. art.nr:
- 2CMA167340R1000 263BS6W
- Tillverkare / varumärke:
- Amphenol Industrial