Amphenol Industrial, Easy & Safe IP44 Red Panel Mount 3P + E Right Angle Industrial Power Plug, Rated At 16A, 415 V
- RS-artikelnummer:
- 830-5413
- Tillv. art.nr:
- 2CMA193298R1000 316BS6
- Tillverkare / varumärke:
- ABB
Denna produkt har utgått
- RS-artikelnummer:
- 830-5413
- Tillv. art.nr:
- 2CMA193298R1000 316BS6
- Tillverkare / varumärke:
- ABB
Lagstiftning och ursprungsland
Produktdetaljer
ABB Easy and Safe Surface Inlets, IP44
ABB Easy and Safe range of surface inlet connectors available in 2P+E and 3P+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating. Flexible membrane and threaded inserts (16A M20, 32A M25) and rear knock outs Ideal for light industrial applications, constructions sites, farms etc.
IP44 splashproof
PA6 Plastic housing
Compact design
PA6 Plastic housing
Compact design
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Panel Mount |
Gender | Male |
Body Orientation | Right Angle |
Termination Method | Screw |
Series | Easy & Safe |
IP Rating | IP44 |
Colour | Red |
Cable CSA | 1.5 → 4mm² |
Maximum Operating Temperature | +170°C |
Minimum Operating Temperature | 60°C |
- RS-artikelnummer:
- 830-5413
- Tillv. art.nr:
- 2CMA193298R1000 316BS6
- Tillverkare / varumärke:
- ABB