- RS-artikelnummer:
- 810-4696
- Tillv. art.nr:
- GHG 5123406R0001
- Tillverkare / varumärke:
- Eaton
8 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
12 726,72 kr
(exkl. moms)
15 908,40 kr
(inkl. moms)
Enheter | Per unit |
1 + | 12 726,72 kr |
- RS-artikelnummer:
- 810-4696
- Tillv. art.nr:
- GHG 5123406R0001
- Tillverkare / varumärke:
- Eaton
Lagstiftning och ursprungsland
Produktdetaljer
Eaton CEAG Explosion Protected Plug and Socket System
Eaton CEAG Crouse-Hinds enhanced BS4343 (IEC309) industrial power connectors are designed specifically for hazardous area environments. The Enhanced ranges offer mechanical advantages over the popular and widely used standard versions. These heavy-duty connectors provide a reliable high-performance power supply connection even under vibration or the effects of an aggressive atmospheric environment.
Features and Benefits
Patented plug and turn connections
Heavy duty and high-quality connectors designed for power distribution in industrial settings
Time-saving easy plug-in with low insertion force
Ingress protection to IP66/67
Suitable for Zone 1 and Zone 2 applications, and also Zone 21 and Zone 22 dust applications
CEAG Standard hazardous area plug connectors will mate with Enhanced sockets and couplers
CEAG Enhanced hazardous area plug connectors will NOT mate with standard sockets and couplers
Couplers will accept Enhanced and Standard Plug connector
Heavy duty and high-quality connectors designed for power distribution in industrial settings
Time-saving easy plug-in with low insertion force
Ingress protection to IP66/67
Suitable for Zone 1 and Zone 2 applications, and also Zone 21 and Zone 22 dust applications
CEAG Standard hazardous area plug connectors will mate with Enhanced sockets and couplers
CEAG Enhanced hazardous area plug connectors will NOT mate with standard sockets and couplers
Couplers will accept Enhanced and Standard Plug connector
Note
Eaton formerly known as CEAG
Specifikationer
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 4P |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP54, IP66 |
Series | GHG |
Colour | Black |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +40°C |
- RS-artikelnummer:
- 810-4696
- Tillv. art.nr:
- GHG 5123406R0001
- Tillverkare / varumärke:
- Eaton