- RS-artikelnummer:
- 754-2292
- Tillv. art.nr:
- 0 589 42
- Tillverkare / varumärke:
- Legrand
Denna produkt har utgått
- RS-artikelnummer:
- 754-2292
- Tillv. art.nr:
- 0 589 42
- Tillverkare / varumärke:
- Legrand
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
P17 worksite enclosures
Mobile enclosures with an integrated handle for supplying portable electric tools.
Plugs with domestic pin connection, 16 A.
Protected by a double-pole differential circuit breaker, 30 mA.
Wall mounting and easy latching without prior opening.
Additional cable input pre-marked underneath, M20.
Plugs with domestic pin connection, 16 A.
Protected by a double-pole differential circuit breaker, 30 mA.
Wall mounting and easy latching without prior opening.
Additional cable input pre-marked underneath, M20.
Note
704-8368 has a 2 pin Euro Plug.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Voltage Rating | 100 → 240 V |
Mounting Type | Wall Mount |
Gender | Female |
Colour | Blue |