- RS-artikelnummer:
- 230-2177
- Tillv. art.nr:
- 5UB1522
- Tillverkare / varumärke:
- Siemens
Tillfälligt slut i lager – restorder för leverans 2024-05-14
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
157,86 kr
(exkl. moms)
197,32 kr
(inkl. moms)
Enheter | Per unit |
1 + | 157,86 kr |
- RS-artikelnummer:
- 230-2177
- Tillv. art.nr:
- 5UB1522
- Tillverkare / varumärke:
- Siemens
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ES
Produktdetaljer
Siemens Schuko Socket, Thermoplastic Construction, Central Plate Cover - DELTA Series - 5UB1522
Need a secure way to link your appliance to an energy source? Choose this Schuko socket from Siemens. It serves as a contact point for your equipment's plug, enhancing safety by preventing contact with live components. The unit has a 16A current rating, making it the right choice for high-current-consuming applications. Its plastic housing gives you the two-for-one advantage of resisting the impact that comes with harsh environments and reliably insulating against electric shocks. Thanks to flush mounting, the piece of kit doesn't get in the way on a wall or panel. You'll find it used everywhere from assembly lines to medical facilities.
Features & Benefits
• Red colour makes it stand out from the crowd on busy panels
• Compact dimensions of 55 (L) x 55mm (W) for space-efficient mounting in confined setups
• Claw and screw mounting is simple and doesn't need complex tools, saving time and hassle
• Halogen-free construction to prevent the emission of toxic fumes in a fire, ensuring environmental safety
• Compact dimensions of 55 (L) x 55mm (W) for space-efficient mounting in confined setups
• Claw and screw mounting is simple and doesn't need complex tools, saving time and hassle
• Halogen-free construction to prevent the emission of toxic fumes in a fire, ensuring environmental safety
Is this socket finger-safe?
Yes, its IP20 rating tells you that this unit is protected from objects larger than 12.5mm in size, like your fingers.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Voltage Rating | 250 V |
Mounting Type | Screw |
Series | DELTA |
IP Rating | IP20 |
Colour | Red |
- RS-artikelnummer:
- 230-2177
- Tillv. art.nr:
- 5UB1522
- Tillverkare / varumärke:
- Siemens