Schneider Electric, PKE IP44 Cable Mount 3P + N +E Closure Plug, Rated At 32A, 380 → 415 V,With Phase Inverter
- RS-artikelnummer:
- 219-8970
- Tillv. art.nr:
- PKE32M435
- Tillverkare / varumärke:
- Schneider Electric
Se alla Industrial Power Connectors
Tillfälligt slut i lager – restorder för leverans 2022-09-14
Pris (ex. moms) Each
232,58 kr
(exkl. moms)
290,72 kr
(inkl. moms)
Enheter | Per unit |
1 + | 232,58 kr |
- RS-artikelnummer:
- 219-8970
- Tillv. art.nr:
- PKE32M435
- Tillverkare / varumärke:
- Schneider Electric
- COO (Country of Origin):
- IT
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
The Schneider Electric range of PratiKa Male straight cable socket suitable for numerous industrial applications. Available in 32 A .Snap-on fitting without stripping the wires, fast and reliable. Body with fast opening and closing system. Self-centring cable gland with integral cable clamp.
Green Premium product
Mercury free
Specifikationer
Attribute | Value |
Current Rating | 32A |
Plug/Socket | Plug |
Pole Format | 3P + N +E |
Voltage Rating | 380 → 415 V |
Mounting Type | Cable Mount |
IP Rating | IP44 |
Body Orientation | Straight |
Series | PKE |
Phase Inverter | Yes |