- RS-artikelnummer:
- 197-2624
- Tillv. art.nr:
- 932140100 STAK 3 N black
- Tillverkare / varumärke:
- Hirschmann
- RS-artikelnummer:
- 197-2624
- Tillv. art.nr:
- 932140100 STAK 3 N black
- Tillverkare / varumärke:
- Hirschmann
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
Belden Power Connector - 932140100 STAK 3 N black
The Belden ST series, Rectangular field attachable power connecter has 3-pin+PE straight female with strain relief. The electrical voltage rating is 400 V AC/230 V DC and a current rating is 16 A AC/10 A DC.
Cable gland is PG 11
Black housing
Contact base material is CuZn
Operating Temperature is -30°C to +90°C
Black housing
Contact base material is CuZn
Operating Temperature is -30°C to +90°C
Specifikationer
Attribute | Value |
---|---|
Current Rating | 10 A, 16A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 230 V, 400 V |
Mounting Type | Cable Mount |
Body Orientation | Straight |
IP Rating | IP54 |
Series | ST |
Colour | Black |