Radiall, SPPC-HK IP2X, IP67 Brown Cable Mount 1P Industrial Power Socket, Rated At 250A, 1.25 kV,With Phase Inverter
- RS-artikelnummer:
- 177-4832
- Tillv. art.nr:
- SPPC-HK-LS-L1-BR-S-70-M
- Tillverkare / varumärke:
- Radiall
- RS-artikelnummer:
- 177-4832
- Tillv. art.nr:
- SPPC-HK-LS-L1-BR-S-70-M
- Tillverkare / varumärke:
- Radiall
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
HLock series offers new opportunities of using the electrical connection even in applications where in the past this was not possible due to low cost requirements and without renouncing to a complete range of features concerning robustness, reliability and safety.
Power distribution
Utilities
Electric Vehicles
Railway Equipment
Military Field Power
Mobile Generators
Loadbanks
Back-up Power Systems
Utilities
Electric Vehicles
Railway Equipment
Military Field Power
Mobile Generators
Loadbanks
Back-up Power Systems
Specifikationer
Attribute | Value |
---|---|
Current Rating | 250A |
Plug/Socket | Socket |
Pole Format | 1P |
Voltage Rating | 1.25 kV |
Mounting Type | Cable Mount |
Gender | Female |
Termination Method | Screw |
IP Rating | IP2X, IP67 |
Series | SPPC-HK |
Cable CSA | 70.0mm² |
Colour | Brown |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +120°C |
Phase Inverter | Yes |