Amphenol Industrial, Easy & Safe IP44 Yellow Cable Mount 2P + E Industrial Power Plug, Rated At 16A, 110 V
- RS-artikelnummer:
- 135-8549
- Tillv. art.nr:
- 2CMA101946R1000 216EP4
- Tillverkare / varumärke:
- Amphenol Industrial
Tillfälligt slut i lager – restorder för leverans 2024-04-25
Lagt till varukorgen
Pris (ex. moms) Varje
78,81 kr
(exkl. moms)
98,51 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 78,81 kr |
5 - 9 | 74,97 kr |
10 - 24 | 70,92 kr |
25 - 49 | 66,97 kr |
50 + | 63,02 kr |
- RS-artikelnummer:
- 135-8549
- Tillv. art.nr:
- 2CMA101946R1000 216EP4
- Tillverkare / varumärke:
- Amphenol Industrial
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
ABB Industrial Power Connector, PA Housing, 50/60Hz Frequency - Easy & Safe Series - 2CMA101946R1000 216EP4
Need a trusty workmate to juice up your equipment? Go for this industrial power connector from ABB. It completes the electrical circuit, allowing energy to pass through it to your device. The unit's plastic housing does double duty, offering impact resistance that's handy in harsh environments and insulation to prevent electric hazards. Thanks to screw terminals, it's easy to link wires to this adapter, saving time and hassle. The piece of kit weighs just 110g, so it won't put a strain on your socket.
Features & Benefits
• Current rating of 16A makes it suitable for heavy-duty applications
• Yellow colour makes it easy to identify on a busy setup
• Contacts are calibrated and self-cleaning to keep contact pressure reliable
• Combined cable clamp and cable gland work together to create strain relief for continuous pressure
• Yellow colour makes it easy to identify on a busy setup
• Contacts are calibrated and self-cleaning to keep contact pressure reliable
• Combined cable clamp and cable gland work together to create strain relief for continuous pressure
Applications
• Construction sites
• Panel building
• Solar and wind power plants
• Panel building
• Solar and wind power plants
What's the IP rating of this power connector?
This power connector has an IP44 rating. This means it's dust-resistant and splashproof, making it suitable for demanding conditions.
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 2P + E |
Input Plug Format | 2P+E |
Voltage Rating | 110 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw |
Series | Easy & Safe |
IP Rating | IP44 |
Colour | Yellow |
Cable CSA | 1 → 2.5mm² |
Low Voltage | Yes |
- RS-artikelnummer:
- 135-8549
- Tillv. art.nr:
- 2CMA101946R1000 216EP4
- Tillverkare / varumärke:
- Amphenol Industrial