- RS-artikelnummer:
- 125-4482
- Tillv. art.nr:
- 518.6357T
- Tillverkare / varumärke:
- Scame
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 879,49 kr
(exkl. moms)
2 349,36 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 879,49 kr |
- RS-artikelnummer:
- 125-4482
- Tillv. art.nr:
- 518.6357T
- Tillverkare / varumärke:
- Scame
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Surface Mount Sockets
Scame surface mounted sockets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 63A or 125A.
Multiple pole formats of these inlets are available, and have a current rating of 63A or 125A.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 64A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Straight |
IP Rating | IP67 |
Colour | Red |