- RS-artikelnummer:
- 125-4472
- Tillv. art.nr:
- 240.6393T
- Tillverkare / varumärke:
- Scame
Tillfälligt slut i lager – restorder för leverans 2024-05-23
Lagt till varukorgen
Pris (ex. moms) Varje
1 263,35 kr
(exkl. moms)
1 579,19 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 263,35 kr |
5 + | 1 200,23 kr |
- RS-artikelnummer:
- 125-4472
- Tillv. art.nr:
- 240.6393T
- Tillverkare / varumärke:
- Scame
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Appliance Inlets
Scame panel mounted appliance inlets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP44 (Splash Proof,) the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 64A |
Plug/Socket | Plug |
Pole Format | 2P + E |
Voltage Rating | 230 V |
Mounting Type | Wall Mount |
Gender | Male |
Body Orientation | Straight |
IP Rating | IP44 |
Colour | Blue |