- RS-artikelnummer:
- 125-4436
- Tillv. art.nr:
- 213.6333
- Tillverkare / varumärke:
- Scame
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
902,66 kr
(exkl. moms)
1 128,32 kr
(inkl. moms)
Enheter | Per unit |
1 + | 902,66 kr |
- RS-artikelnummer:
- 125-4436
- Tillv. art.nr:
- 213.6333
- Tillverkare / varumärke:
- Scame
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Free Plugs - Straight
Scame cable mounting free plugs for use in industrial applications. The outer casing of these straight plugs is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.
Cable gland design provides external clamping
IP44 rating
Halogen free
IP44 rating
Halogen free
Specifikationer
Attribute | Value |
---|---|
Current Rating | 64A |
Plug/Socket | Plug |
Pole Format | 2P + E |
Voltage Rating | 230 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
IP Rating | IP44 |
Colour | Blue |