- RS-artikelnummer:
- 125-4396
- Tillv. art.nr:
- 632.3213-RW
- Tillverkare / varumärke:
- Scame
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
5 062,70 kr
(exkl. moms)
6 328,38 kr
(inkl. moms)
Enheter | Per unit |
1 + | 5 062,70 kr |
- RS-artikelnummer:
- 125-4396
- Tillv. art.nr:
- 632.3213-RW
- Tillverkare / varumärke:
- Scame
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
RCD Non-Switched - IP67
Scame versatile series of socket outlets for when safety and reliability are a priority, pre-wired combination units with RCD protection.
Modules are available with single or double sockets and have a standard sensitivity of 30mA/30ms. Units are available as IP67 and have a lockable protection window on all variants to enhance safety.
Modules are available with single or double sockets and have a standard sensitivity of 30mA/30ms. Units are available as IP67 and have a lockable protection window on all variants to enhance safety.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 230 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Straight |
IP Rating | IP67 |
Colour | Blue |
- RS-artikelnummer:
- 125-4396
- Tillv. art.nr:
- 632.3213-RW
- Tillverkare / varumärke:
- Scame