Hirschmann ST Series, IP54 Black, Grey Panel Mount 2P+E Industrial Power Socket, Rated At 16A, 250 V ac/dc
- RS-artikelnummer:
- 103-0939
- Tillv. art.nr:
- 930647106 STAKEI 2
- Tillverkare / varumärke:
- Hirschmann
335 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
58,20 kr
(exkl. moms)
72,75 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 58,20 kr |
10 - 24 | 56,01 kr |
25 - 49 | 53,72 kr |
50 + | 51,31 kr |
- RS-artikelnummer:
- 103-0939
- Tillv. art.nr:
- 930647106 STAKEI 2
- Tillverkare / varumärke:
- Hirschmann
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Belden Hirschmann Female Panel Mount Industrial Power Socket, 2P+E, 16A - ST Series - 930647106 STAKEI 2
Featuring black and grey housing for easy identification, this two-pole industrial power socket from Belden Hirschmann has been designed for panel mounting and is ideal for use in your electrical power systems. The female-gendered socket features a straight body orientation and a screw termination fitting for secure installation and quick cable connecting. Use it with a gasket for added electrical safety and watertight connectivity. A wide operating temperature range of -30°C to +90°C makes this a reliable socket for demanding industrial use.
Features & Benefits
• Voltage rating of 250V with a current rating of 16A for use with high-energy systems
• Rated IP54 (ingress protection) to indicate protection against dust and water splashes
• 2P+E (two pole plus earth) setup for standard use
• Rated IP54 (ingress protection) to indicate protection against dust and water splashes
• 2P+E (two pole plus earth) setup for standard use
Applications
• Industrial electrical power systems
• Electrical machinery
• Industrial power tools
• Electrical machinery
• Industrial power tools
What does two-pole mean in electrical terms?
If a plug connector features two poles, it isn't earthed, instead acting as a neutral electrical contact. Two-pole socket terminals can be used in conjunction with two-pole connector plugs within mains sockets, and are commonly used in industrial control circuits.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2P+E |
Voltage Rating | 250 V ac/dc |
Mounting Type | Panel Mount |
IP Rating | IP54 |
Colour | Black, Grey |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw Down |
Series | ST |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -30°C |
- RS-artikelnummer:
- 103-0939
- Tillv. art.nr:
- 930647106 STAKEI 2
- Tillverkare / varumärke:
- Hirschmann