MENNEKES IP44 Yellow Cable Mount 3P Industrial Power Plug, Rated At 16.0A, 110.0 V

  • RS-artikelnummer 491-585
  • Tillv. art.nr 1410
  • Tillverkare / varumärke MENNEKES
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): DE
Produktdetaljer

90° Free Plug

Offers a space-saving alternative
External conical cable grommet allows water to run off back of plug
Maximum diameter of incoming cable is 17.35mm
Separate internal strain relief
Large area terminals accept conductors up to 2.5mm²

Note

The 400V 3PN + E version has a unique swivel cable entry which is rotatable 60° left or right from standard position – ideal where space is restricted

Mennekes AM-TOP IP44 and IP67

Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C. This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.,Products are type tested to VDE.

Specifikationer
Attribute Value
Current Rating 16.0A
Plug/Socket Plug
Pole Format 3P
Voltage Rating 110.0 V
Mounting Type Cable Mount
IP Rating IP44
Colour Yellow
Gender Male
Body Orientation Straight
Termination Method Screw Terminal
Cable CSA 1 → 2.5mm²
Minimum Operating Temperature -25°C
Maximum Operating Temperature +55°C
Low Voltage No
10 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
225,54 kr
(exkl. moms)
281,92 kr
(inkl. moms)
Enheter
Per unit
1 - 4
225,54 kr
5 +
214,25 kr
Related Products
From Mennekes, the PowerTOP series of CEE industrial ...
Description:
From Mennekes, the PowerTOP series of CEE industrial plugs are robust, reliable and easy to assemble. Constructed from a toughened Amaplast enclosure and insert, including a heat resistant contact carrier housing nickel plated contacts. A rugged cable gland at the ...
From Mennekes, the AM-TOP series of IP67 CEE ...
Description:
From Mennekes, the AM-TOP series of IP67 CEE industrial cable mount plugs are robust, reliable and easy to connect. Featuring open terminal screws all facing in the same direction the AM-TOP series of plugs are terminated quickly in the field. ...
Flexibility is the key to success of the ...
Description:
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable ...
Flexibility is the key to success of the ...
Description:
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable ...