Scame, Block 3 IP44 Red Wall Mount 3P + E RCD Industrial Power Connector Socket, Rated At 16A, 415 V
- RS-artikelnummer:
- 410-117
- Tillv. art.nr:
- 632.1636-R
- Tillverkare / varumärke:
- Scame
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
3 291,41 kr
(exkl. moms)
4 114,26 kr
(inkl. moms)
Enheter | Per unit |
1 + | 3 291,41 kr |
- RS-artikelnummer:
- 410-117
- Tillv. art.nr:
- 632.1636-R
- Tillverkare / varumärke:
- Scame
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Wall mount industrial power connector
It comes a range of high-quality wall mountable power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.
Features and benefits
- IP44 rated
- Wall mountable
- Red and blue colours offered in this range of power connectors
- Voltage ratings of 415V and 230v offered in this range
- All models offered in the range are highly reliable and excellent quality
- Pre wired
Applications
These Industrial connectors are widely used in a range of applications such as;
- Providing power for machinery on construction sites
- Woodworking machines
- Maintenance workshops in the light industry
- Powering lighting equipment in the sports and entertainment industry
What is IP44 rating?
IP44 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Female |
Termination Method | Pre-Wired |
IP Rating | IP44 |
Series | Block 3 |
Colour | Red |