SECURE DEVICE SERVER, 2 SERIAL PORTS

  • RS-artikelnummer 707-9996
  • Tillv. art.nr ED2100002-01
  • Tillverkare / varumärke Lantronix
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Hybrid Ethernet Terminal and Multiport Device Server

Quickly connect any device with a serial port to the network using robust SSH or SSL enterprise-level security
Easily customize and enhance the EDS for your unique application with Evolution OS
Simple device set-up, configuration and monitoring with powerful, industry-standard management tools (Web, CLI, XML, SNMP)
VIP Access technology seamlessly integrates with Lantronix’ ManageLinx remote services enablement platform

1 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
2 700,69 kr
(exkl. moms)
3 375,86 kr
(inkl. moms)
Enheter
Per unit
1 - 1
2 700,69 kr
2 +
2 641,67 kr
Related Products
10M Ethernet 10Base-T/2converter RJ-45 connector for UTP interfaceInterface ...
Description:
10M Ethernet 10Base-T/2converter RJ-45 connector for UTP interfaceInterface Connector 1* RJ-45 Jack from (Hub/station) select switch, 1* BNC socket to 10 Base-2 Maximum cable Length UTP: 100m Coaxial: 185m per segment Data Transfer Rate: 10Mbps LED Indicator: Col, Link/RCV, Power, ...
Network virtually any device in minutesAccess, monitor and ...
Description:
Network virtually any device in minutesAccess, monitor and control equipment over EthernetReplace dedicated PCs and/or modem lines with fast and reliable Ethernet networkingConfigure quickly and easily via HTTP, DHCP, Telnet, serial or Lantronix DeviceInstaller™ utilitySupports RS-232, RS-422 and RS-485 ...
Ethernet to Serial device server providing access up ...
Description:
Ethernet to Serial device server providing access up to 8 RS232/RS422/485 serial ports. Up to 230,400data transfer rates, coupled with 1Mbit/s line drivers deliver uncompromising performance. The ES range provides a simple, instant cable replacement with network integration. Max baud ...
Lantronix XPort Pro is an embedded Ethernet networking ...
Description:
Lantronix XPort Pro is an embedded Ethernet networking module designed to enable M2M edge computing and effortlessly handle demanding applications with the power of an advanced architecture 32-bit processor. Built into an extended RJ45 PCB mounting socket, it provides an ...