Murrelektronik Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 7000 Series
- RS-artikelnummer:
- 916-3254
- Tillv. art.nr:
- 7000-13381-0000000
- Tillverkare / varumärke:
- Murrelektronik Limited
12 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
422,72 kr
(exkl. moms)
528,40 kr
(inkl. moms)
Enheter | Per unit |
1 + | 422,72 kr |
- RS-artikelnummer:
- 916-3254
- Tillv. art.nr:
- 7000-13381-0000000
- Tillverkare / varumärke:
- Murrelektronik Limited
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
M12 Field-Wireable Cable Connectors, Screw Terminals
M12 field-wireable cable mount connectors from Murr Elektronik, offered in male and female 5 way straight and right angled variants.These M12 connectors feature screw terminals allowing in the field construction and repair.
Operating voltage 60 Vac/dc max.
Maximum current 4A
IP67 once mated
Operating temperature range -30 to +85 °C
Connection cross section 0.14 to 0.75mm2 max.
Maximum current 4A
IP67 once mated
Operating temperature range -30 to +85 °C
Connection cross section 0.14 to 0.75mm2 max.
Standards
EN60529
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | 7000 |
Coding | A |
Voltage Rating | 125 V |
Mating Type | Quick Connect |
Housing Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
- RS-artikelnummer:
- 916-3254
- Tillv. art.nr:
- 7000-13381-0000000
- Tillverkare / varumärke:
- Murrelektronik Limited