Phoenix Contact Circular Connector, 4 + 4 + 4 + E Contacts, Panel Mount, M23 Connector, Plug, Male, IP67, SH Series
- RS-artikelnummer:
- 907-5820
- Tillv. art.nr:
- 1621565
- Tillverkare / varumärke:
- Phoenix Contact
Tillfälligt slut i lager – restorder för leverans 2024-06-11
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
691,96 kr
(exkl. moms)
864,95 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 691,96 kr |
5 - 24 | 648,41 kr |
25 - 49 | 610,34 kr |
50 + | 518,99 kr |
- RS-artikelnummer:
- 907-5820
- Tillv. art.nr:
- 1621565
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
M23 SPEEDCON Connector Cable, 4+4+4+PE
From Phoenix Contact, the SPEEDCON M23 Connector combines signal, data and power transference in a single contact. The compact M23 connector features SPEEDCON technology for fast and simple connection, and is an efficient solution for high power applications and CAT5 data transmission.
With a high degree of ingress protection and reduced system cabling, this M23 connector is as reliable as it is versatile, and offers a variety of opportunities for miniaturisation and efficiency.
With a high degree of ingress protection and reduced system cabling, this M23 connector is as reliable as it is versatile, and offers a variety of opportunities for miniaturisation and efficiency.
Features and Benefits:
Contacts: 4 Signal, 4 CAT5 Data and 4 Power + PE
0.8mm Data connection
SPEEDCON locking for fast, secure and simplified connections
N Coding
Nominal Current per power contact at 25°C: 30 A
Nominal Voltage for power contact: 630 V ac
Ideal for when space saving is a concern
Ideal for intelligent devices that require power, signal and data.
Contacts: 4 Signal, 4 CAT5 Data and 4 Power + PE
0.8mm Data connection
SPEEDCON locking for fast, secure and simplified connections
N Coding
Nominal Current per power contact at 25°C: 30 A
Nominal Voltage for power contact: 630 V ac
Ideal for when space saving is a concern
Ideal for intelligent devices that require power, signal and data.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 + 4 + 4 + E |
Mounting Type | Panel Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 30.0A |
Body Orientation | Right Angle |
Series | SH |
Voltage Rating | 630.0 V |
Coding | A |
Shell Size | 19.8 |
Mating Type | SPEEDCON |
Housing Material | Zinc |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 907-5820
- Tillv. art.nr:
- 1621565
- Tillverkare / varumärke:
- Phoenix Contact