- RS-artikelnummer:
- 875-1346
- Tillv. art.nr:
- 165-9
- Tillverkare / varumärke:
- Amphenol Industrial
15 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 264,83 kr
(exkl. moms)
1 581,04 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 264,83 kr |
- RS-artikelnummer:
- 875-1346
- Tillv. art.nr:
- 165-9
- Tillverkare / varumärke:
- Amphenol Industrial
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
Produktdetaljer
Amphenol® 165 Series Plugs
From Amphenol®, the 165 Series of military grade plug connectors are ideal for applications that demand a lightweight connector that meets MIL-C-5015 requirements.
Approximately ⅓ of the size and weight of standard MIL-C-5015 connectors
Quick, positive, bayonet coupling
O-ring seals in both plugs and receptacles make connectors pressure proof and water protected when mated
Meets pressure seal requirements of MIL-C-5015, Class C construction
UL approved recognition file E115497
Quick, positive, bayonet coupling
O-ring seals in both plugs and receptacles make connectors pressure proof and water protected when mated
Meets pressure seal requirements of MIL-C-5015, Class C construction
UL approved recognition file E115497
Amphenol® 165 Series
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 12 |
Contact Gender | Male |
Current Rating | 7.5A |
Voltage Rating | 500 V |
Mounting Type | Cable Mount |
Termination Method | Solder |
Mating Type | Bayonet |
Connector Size | Miniature |
Body Orientation | Straight |
Series | 165 |
Housing Material | Aluminium |
Contact Plating | Gold over Nickel |
Contact Material | Copper |