- RS-artikelnummer:
- 839-8686
- Tillv. art.nr:
- CMBS 8141-0
- Tillverkare / varumärke:
- Turck
Tillfälligt slut i lager – restorder för leverans 2025-02-10
Lagt till varukorgen
Pris (ex. moms) Varje
779,04 kr
(exkl. moms)
973,80 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 779,04 kr |
5 - 9 | 757,38 kr |
10 + | 736,81 kr |
- RS-artikelnummer:
- 839-8686
- Tillv. art.nr:
- CMBS 8141-0
- Tillverkare / varumärke:
- Turck
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Turck Eurofast Connectors
Complete and professional range of IP67/68 Turck sensor connectors. VBRS, WFKD, WFKFDH, WFS and WFSFDH series are available. Turck sensor connectors are available in a straight or right angle body orientation.
Straight or Right Angle
Brass
IP67/68 Rated
Cable or PCB Mount
Brass
IP67/68 Rated
Cable or PCB Mount
Turck Minifast Series
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | CMBS |
Body Orientation | Straight |
Voltage Rating | 125 V |
Coding | A |
Mating Type | Threaded |
Housing Material | Brass |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |