- RS-artikelnummer:
- 839-8487
- Tillv. art.nr:
- BS 5143-0
- Tillverkare / varumärke:
- Turck
- RS-artikelnummer:
- 839-8487
- Tillv. art.nr:
- BS 5143-0
- Tillverkare / varumärke:
- Turck
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Turck Picofast Connectors
Professional range of Turck Picofast connectors.
Brass
IP67 Rated
Cable Mount
IP67 Rated
Cable Mount
Turck Minifast Series
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | BS |
Voltage Rating | 60.0 V , 75.0 V |
Mating Type | Threaded |
Housing Material | Nylon |
Contact Plating | Gold |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |