Murrelektronik Circular Connector, 4 Contacts, Bulkhead Mount, M8 Connector, Plug, Male, IP67, 7000 Series
- RS-artikelnummer:
- 827-2761
- Tillv. art.nr:
- 7000-08562-9690050
- Tillverkare / varumärke:
- Murrelektronik Limited
72 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
245,17 kr
(exkl. moms)
306,46 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 245,17 kr |
5 - 24 | 237,84 kr |
25 + | 228,54 kr |
- RS-artikelnummer:
- 827-2761
- Tillv. art.nr:
- 7000-08562-9690050
- Tillverkare / varumärke:
- Murrelektronik Limited
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
M8 Flange Mount Bulkhead Connectors, Prewired
M8 flange mount bulkhead connectors from Murr Elektronik, offered in 3 way and 4 way male and female variants with A coding and TPE wires at 0.5 metres in length. The 3 wires versions (brown, black and blue) and the 4 wire versions (brown, white, blue, black) attached wires are multi-stranded 0.25mm2, with PP insulation. The connector contacts are rated to a maximum current capacity of 4A and with an overall operating voltage of a maximum of 60 Vac/dc for 3 way connectors and 30 Vac/dc for the 4 way M8 connector versions. These durable M8 bulkhead connectors have an IP67 rating when mated.
Operating voltage 60 Vac/dc max (3 way), 30 Vac/dc (4 way)
Number of wires 3 or 4 x 0.25mm2
Screw thread M8x1mm
IP67 once mated
Operating temperature range -40 to +80 °C
Number of wires 3 or 4 x 0.25mm2
Screw thread M8x1mm
IP67 once mated
Operating temperature range -40 to +80 °C
Standards
EN60529
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Bulkhead Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | 7000 |
Voltage Rating | 30 V |
Coding | A |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
- RS-artikelnummer:
- 827-2761
- Tillv. art.nr:
- 7000-08562-9690050
- Tillverkare / varumärke:
- Murrelektronik Limited