Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS-artikelnummer:
- 801-6634
- Tillv. art.nr:
- 1440753
- Tillverkare / varumärke:
- Phoenix Contact
Tillfälligt slut i lager – restorder för leverans 2024-05-30
Lagt till varukorgen
Pris (ex. moms) Varje
187,15 kr
(exkl. moms)
233,94 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 187,15 kr |
5 - 24 | 181,72 kr |
25 + | 174,05 kr |
- RS-artikelnummer:
- 801-6634
- Tillv. art.nr:
- 1440753
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Phoenix Contact SACC Straight Connector
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
M12 x 1mm thread and 7/8"-16UNF connection options
Zinc die-cast nickel-plated & plastic construction options available
Insulation displacement termination options available, which make connection simple and saves time as no wire-stripping is required
Cable screw termination available on plastic variants
M12 x 1mm thread and 7/8"-16UNF connection options
Zinc die-cast nickel-plated & plastic construction options available
Insulation displacement termination options available, which make connection simple and saves time as no wire-stripping is required
Cable screw termination available on plastic variants
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | IDC |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | SACC |
Coding | A |
Voltage Rating | 125 V |
Shell Size | M12 |
Mating Type | A Coded |
Housing Material | Polymer |
Contact Plating | Gold over Nickel |
Contact Material | Bronze |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
- RS-artikelnummer:
- 801-6634
- Tillv. art.nr:
- 1440753
- Tillverkare / varumärke:
- Phoenix Contact