- RS-artikelnummer:
- 801-6410
- Tillv. art.nr:
- 1641578
- Tillverkare / varumärke:
- Phoenix Contact
Tillfälligt slut i lager – restorder för leverans 2024-06-03
Lagt till varukorgen
Pris (ex. moms) Varje
442,37 kr
(exkl. moms)
552,96 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 442,37 kr |
10 - 24 | 420,25 kr |
25 + | 398,13 kr |
- RS-artikelnummer:
- 801-6410
- Tillv. art.nr:
- 1641578
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
QUICKON cable extensions
QUICKON quick-connect self-stripping cable extensions.
Designed with the cable gland system in mind, these extensions provide IP67 sealing.
They allow round cables to be repaired or lengthened in process and control applications.
Designed with the cable gland system in mind, these extensions provide IP67 sealing.
They allow round cables to be repaired or lengthened in process and control applications.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | In-line |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | IDC |
IP Rating | IP65, IP67 |
Current Rating | 15.0A |
Series | Q 0.75 |
Body Orientation | Straight |
Voltage Rating | 1.0 kV |
Housing Material | Polymer |
Contact Plating | Tin |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |
- RS-artikelnummer:
- 801-6410
- Tillv. art.nr:
- 1641578
- Tillverkare / varumärke:
- Phoenix Contact