Bulgin Circular Connector, 16 Contacts, Front Mount, Socket, Female, IP66, IP68, IP69K, Buccaneer 6000 Series
- RS-artikelnummer:
- 765-9959
- Tillv. art.nr:
- PXM6012/16S/CR
- Tillverkare / varumärke:
- Bulgin
5 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
330,94 kr
(exkl. moms)
413,68 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 330,94 kr |
10 - 49 | 304,80 kr |
50 - 99 | 287,92 kr |
100 + | 264,42 kr |
- RS-artikelnummer:
- 765-9959
- Tillv. art.nr:
- PXM6012/16S/CR
- Tillverkare / varumärke:
- Bulgin
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TN
Produktdetaljer
Bulgin Buccaneer, 6000 Series Panel Mount Circular Connectors, Metal
Bulgin Buccaneer, 6000 series panel connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable nickel plated brass construction offering EMI protection and scoop proof connector contacts. These Bulgin Buccaneer metal bodied, panel mount circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series plastic circular connectors. These chassis mount circular connectors mate with flex cable connectors: PXM6010.
Mates with Flex Cable connectors PXM6010
Front panel mounting
Single hole fixing
Pin or socket versions
Leading earth on 3 pole connectors
2 and 3 pole screw terminals have contacts fitted, all others need to be ordered separately
IP66, 68 and 69K rated when mated
Front panel mounting
Single hole fixing
Pin or socket versions
Leading earth on 3 pole connectors
2 and 3 pole screw terminals have contacts fitted, all others need to be ordered separately
IP66, 68 and 69K rated when mated
Note
Approvals
UL1977, IEC 61984:2009, CSA C22.2 No.182.3-M1987 (R2009), CCC GB/T11918 and GB/T11919
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 16 |
Mounting Type | Front Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp, Solder |
IP Rating | IP66, IP68, IP69K |
Current Rating | 3.0A |
Series | Buccaneer 6000 |
Body Orientation | Straight |
Voltage Rating | 60 V |
Mating Type | Push-Pull |
Shell Size | 32 |
Housing Material | Nickel |
Contact Plating | Gold |
Strain Relief | No |
Shielded/Unshielded | Unshielded |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Maximum Operating Temperature | +120°C |
- RS-artikelnummer:
- 765-9959
- Tillv. art.nr:
- PXM6012/16S/CR
- Tillverkare / varumärke:
- Bulgin