TE Connectivity Circular Connector, 4 Contacts, Panel Mount, Plug, Female, IP65, CPC Series 1 Series
- RS-artikelnummer:
- 745-5987
- Tillv. art.nr:
- 788153-2
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans 2024-05-01
Lagt till varukorgen
Pris (ex. moms) Varje
199,22 kr
(exkl. moms)
249,02 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 199,22 kr |
5 - 9 | 183,28 kr |
10 + | 177,70 kr |
- RS-artikelnummer:
- 745-5987
- Tillv. art.nr:
- 788153-2
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity Series 1 CPC Connectors, One-Piece Sealed
Series 1 sealed single piece circular plastic connectors made from UL 94V-0 black thermoplastic with a pre-installed, bonded peripheral seal made of grey elastomer. This Series 1 sealed circular plastic connector range consists of square flange receptacles, free-hanging receptacles and plugs, please refer to table for details. The square flange receptacle versions of these Series 1 circular plastic connectors use flange seals, see stock numbers 362-4429, 362-4441 and 362-4457 typically.
TE Connectivity CPC Plastic Series 1, 2 and 3
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP65 |
Current Rating | 17.0A |
Body Orientation | Straight |
Series | CPC Series 1 |
Voltage Rating | 600.0 V |
Shell Size | 11 |
Housing Material | Thermoplastic |
Contact Plating | Nickel |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Contact Material | Copper |
- RS-artikelnummer:
- 745-5987
- Tillv. art.nr:
- 788153-2
- Tillverkare / varumärke:
- TE Connectivity