Binder Circular Connector, 3 Contacts, Panel Mount, Subminiature Connector, Socket, Female, IP67, 430 Series
- RS-artikelnummer:
- 706-4657
- Tillv. art.nr:
- 09-4908-00-03
- Tillverkare / varumärke:
- binder
- RS-artikelnummer:
- 706-4657
- Tillv. art.nr:
- 09-4908-00-03
- Tillverkare / varumärke:
- binder
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Female socket
Housing CuZn (brass nickel plated)
Binder 430 - Push-Pull
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | Subminiature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | 430 |
Voltage Rating | 125 V |
Housing Material | Metal |
Contact Plating | Gold |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |