- RS-artikelnummer:
- 699-5210
- Tillv. art.nr:
- JB5DS08MN11
- Tillverkare / varumärke:
- JAE
Tillfälligt slut i lager – restorder för leverans 2024-09-09
Lagt till varukorgen
Pris (ex. moms) Varje
471,73 kr
(exkl. moms)
589,66 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 471,73 kr |
10 - 49 | 448,65 kr |
50 - 99 | 425,02 kr |
100 - 249 | 401,39 kr |
250 + | 385,31 kr |
- RS-artikelnummer:
- 699-5210
- Tillv. art.nr:
- JB5DS08MN11
- Tillverkare / varumärke:
- JAE
Lagstiftning och ursprungsland
Produktdetaljer
JB5 Series Plug
Approvals
IP68
JAE JB5 Series
The JB5 Series connectors are compact circular connectors with IP68 waterproof-rating,and Push-Pull lock structures which enable easy insertion and removal. They have high,environmental durability and user-friendly designs and can be widely used in medical,measurement and communication equipment as well as handheld PCs, scanners and,other small equipment.
Push-Pull lock structure enables easy one-handed insertion and removal
Audible and tangible click confirm secure locking when mating
Metal outer parts and ground terminal installed in receptacle ensure shield effect
Audible and tangible click confirm secure locking when mating
Metal outer parts and ground terminal installed in receptacle ensure shield effect
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 2.0A |
Series | JN1 |
Body Orientation | Straight |
Voltage Rating | 200 V |
Contact Plating | Gold over Nickel |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |