Amphenol Circular Connector, 8 Contacts, Panel Mount, M23 Connector, Socket, Male, IP67, MotionGrade Series
- RS-artikelnummer:
- 696-4382
- Tillv. art.nr:
- MB1LLN0800
- Tillverkare / varumärke:
- Amphenol Industrial
Tillfälligt slut i lager – restorder för leverans 2024-08-16
Lagt till varukorgen
Pris (ex. moms) Varje
90,80 kr
(exkl. moms)
113,50 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 90,80 kr |
5 - 24 | 88,50 kr |
25 - 49 | 78,00 kr |
50 + | 72,42 kr |
- RS-artikelnummer:
- 696-4382
- Tillv. art.nr:
- MB1LLN0800
- Tillverkare / varumärke:
- Amphenol Industrial
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
MotionGrade M23 B Straight Receptacles
Note
Supplied without crimp contacts. See 696-4461 and range.
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times.
The overall design construction allows for one-step process of contact extraction.
An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion.
The contacts offer a 360° mating surface around the pin.
Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 30.0A |
Body Orientation | Straight |
Series | MotionGrade |
Voltage Rating | 630.0 V |
Housing Material | Zinc |
Contact Plating | Gold |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +130°C |
Contact Material | Brass |
- RS-artikelnummer:
- 696-4382
- Tillv. art.nr:
- MB1LLN0800
- Tillverkare / varumärke:
- Amphenol Industrial