Bulgin Circular Connector, 2 Contacts, Cable, Standard Connector, Plug, Male, IP68, Buccaneer 900 Series
- RS-artikelnummer:
- 344-4071
- Distrelec artikelnummer:
- 303-89-601
- Tillv. art.nr:
- PX0921/02/P
- Tillverkare / varumärke:
- Bulgin
Mängdrabatt möjlig
Antal (1 enhet)*
485,74 kr
(exkl. moms)
607,18 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 80 enhet(er) är redo att levereras
- Dessutom levereras 262 enhet(er) från den 23 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 485,74 kr |
| 10 - 49 | 446,88 kr |
| 50 - 99 | 422,13 kr |
| 100 + | 389,09 kr |
*vägledande pris
- RS-artikelnummer:
- 344-4071
- Distrelec artikelnummer:
- 303-89-601
- Tillv. art.nr:
- PX0921/02/P
- Tillverkare / varumärke:
- Bulgin
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
| Brand | Bulgin | |
| Product Type | Circular Connector | |
| Number of Contacts | 2 | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Current | 32A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | Buccaneer 900 | |
| Orientation | Straight | |
| Voltage | 600 V | |
| Shell Size | 46 | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Housing Material | Polyamide | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Välj alla | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector | ||
Number of Contacts 2 | ||
Mount Type Cable | ||
Connector Size Standard | ||
Current 32A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series Buccaneer 900 | ||
Orientation Straight | ||
Voltage 600 V | ||
Shell Size 46 | ||
Mating Type Threaded | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Housing Material Polyamide | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TN
Bulgin Buccaneer 900 Series Circular Connector, 2 Contacts, IP68 - PX0921/02/P
This circular connector is designed to offer reliable performance in demanding environments. It features a robust polyamide casing and screws for secure termination, suitable for cable mounting. Its IP68 rating ensures protection against water and dust, making it ideal for industrial applications. The connector supports high current with a maximum rating of 32A and operates effectively within a temperature range of -40°C to +85°C.
Features & Benefits
• IP68 rated for superior water and dust protection
• High current capability of 32A for robust connections
• Standard connector size for a wide range of requirements
• Straight body orientation accommodates various mounting needs
• Unshielded design ensures flexibility in diverse environments
Applications
• Used with cable installations in harsh industrial settings
• Suitable for powering machinery and automated systems
• Utilised in electrical projects needing high current management
What is the maximum cable entry size for this connector?
The maximum cable entry size is 15mm, suitable for various cable diameters.
How does the screw termination method enhance usability?
The screw termination method allows for quick and secure connections, making installation straightforward even in challenging environments.
What materials are used for the connector's construction?
The body is made from durable polyamide, while the contacts are crafted from brass with nickel plating for improved conductivity.
What operational temperatures can this connector withstand?
The connector operates effectively between -40°C and +85°C, ensuring performance in extreme conditions.
Approvals
UL; VDE
relaterade länkar
- Bulgin Circular Connector Cable Socket IP68, Buccaneer 900 Series
- Bulgin Circular Connector Cable Plug IP68, Buccaneer 900 Series
- Bulgin Circular Connector Cable Plug IP68, Buccaneer 900 Series
- Bulgin Circular Connector Cable Plug IP68, Buccaneer 900 Series
- Bulgin Circular Connector Cable Plug IP68, Buccaneer 900 Series
- Bulgin Circular Connector Cable Socket IP68, Buccaneer 900 Series
- Bulgin Circular Connector Cable Socket IP68, Buccaneer 900 Series
- Bulgin Circular Connector Cable Socket IP68, Buccaneer 900 Series