- RS-artikelnummer:
- 228-1307
- Tillv. art.nr:
- 43-01027
- Tillverkare / varumärke:
- CONEC
- RS-artikelnummer:
- 228-1307
- Tillv. art.nr:
- 43-01027
- Tillverkare / varumärke:
- CONEC
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
The CONEC connector plug female has 5 position with gold solder contacts.
Operating temperature range is from -30°C to +85°C
IP67 protection class
IP67 protection class
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Series | 43 |