Siemens Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, 6GK Series
- RS-artikelnummer:
- 203-3719
- Tillv. art.nr:
- 6GK1905-0EB00
- Tillverkare / varumärke:
- Siemens
- RS-artikelnummer:
- 203-3719
- Tillv. art.nr:
- 6GK1905-0EB00
- Tillverkare / varumärke:
- Siemens
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Siemens Circular Connector, IP67 Rating, 5-Pole - 6GK Series - 6GK1905-0EB00
Connect your ET200 equipment safely and securely with this circular connector from Siemens. Integrated screw contacts enable you to quickly wire in a 2-core PB cable. The 5-pole M12-sized connector is cable-mountable for versatile use. A screw-locking mechanism keeps the connection firmly in place so you can be sure of uninterrupted data flow. Carrying an IP67 rating indicates the component is dust-tight and waterproof, including temporary immersion up to a depth of 1m for half an hour. You can use this connector for automation applications in fields such as manufacturing and chemical processing.
Features & Benefits
180-degree cable outlet for flexible configuration
Transfer rate of 9.6kbit/s to 12Mbit/s for speedy data communications
Performs reliably in operating temperatures between -40°C and +70°C
Integrated strain relief prolongs the life of your cable assembly
Transfer rate of 9.6kbit/s to 12Mbit/s for speedy data communications
Performs reliably in operating temperatures between -40°C and +70°C
Integrated strain relief prolongs the life of your cable assembly
What's ET200 equipment?
Siemens' ET200 is a modular I/O system. It allows you to connect various I/O modules and PLCs to build an intelligent system for controlling automated processes. You'll find it used in settings such as factories, scientific laboratories and chemical processing plants.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Plug In |
IP Rating | IP65, IP67 |
Series | 6GK |
Coding | B |
Mating Type | Screw Lock |
Housing Material | Metal |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |