- RS-artikelnummer:
- 190-3077
- Tillv. art.nr:
- MBG4R1
- Tillverkare / varumärke:
- Souriau
Denna produkt har utgått
- RS-artikelnummer:
- 190-3077
- Tillv. art.nr:
- MBG4R1
- Tillverkare / varumärke:
- Souriau
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Panel Mounting Receptacle for Pin Contacts - MBG Series
Panel mounting male receptacle connector for pin contacts
Quick and easy installation with latching mechanism
5000 mating / unmating cycles
Quick and easy installation with latching mechanism
5000 mating / unmating cycles
Push Pull Souriau
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
Body Orientation | Straight |
Series | MBG |
Mating Type | Push-Pull |
Housing Material | Thermoplastic |