binder Circular Connector, 3 Contacts, Cable Mount, Subminiature Connector, Plug, Male, IP40, 710 Series
- RS-artikelnummer:
- 190-2461
- Tillv. art.nr:
- 99 0975 02 03
- Tillverkare / varumärke:
- binder
600 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 100)
62,524 kr
(exkl. moms)
78,155 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
100 + | 62,524 kr | 6 252,40 kr |
- RS-artikelnummer:
- 190-2461
- Tillv. art.nr:
- 99 0975 02 03
- Tillverkare / varumärke:
- binder
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Cable Plug
Binder 710 - Plastic
The subminiature circular connectors in the 710 series have a bayonet joint. When mated they comply with protection type IP40.The distortion protection (coding lug) guarantees secure positioning. Strain relief is via a ferrule. Connection type: solder.
Note
For installation information, please refer to the Dimensions table below.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Subminiature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | 710 |
Voltage Rating | 125 V |
Housing Material | Metal |