RS PRO Connector, 4 contacts Cable Mount M12 Plug, Screw IP67

  • RS-artikelnummer 186-3101
  • Tillverkare / varumärke RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): IN
Produktdetaljer

RS PRO M12 Male Field Connector Assembly, 4 Contact Socket

Brought to you under the trusted RS PRO brand, this range of M12 connector assemblies are commonly used in sensor and automation equipment. Cable mounted with a convenient cable gland and featuring an O-Ring connector, these cable assemblies offer a sturdy and reliable connection. These high quality and durable connectors feature an IP67 rating offering excellent protection suitable for a wide range of environments.

Features and benefits

  • Insulation Resistance >= 100 MΩ

  • Brass nickel plated coupling nut

  • Neoprene O-Ring

  • Screw Termination

  • PG7 Cable gland

  • Field attachable

  • IP67 rating offering excellent durability and protection

  • Available in Male or Female

  • M8 locking nut thread for a secure connection

  • Wide operating temperature range

Application

Field wireable connectors are available in either male or female are an ideal solution for reliable automated connections, typically proximity sensors and reed switches. The locking thread nut determines the size which are most commonly M8 and M12. Many field wireable connectors offer an IP67 rating ensuring excellent protection from dust and water ingress. The M-style locking nuts also ensure a strong and reliable connection. These robust and versatile connectors are used in a wide range of areas including:

  • Industrial

  • Automotive

  • Factories

  • Food and beverage production

  • Machinery and tooling

Specifikationer
Attribute Value
Number of Contacts 4
Plug/Socket Plug
Mounting Type Cable Mount
Connector Size M12
Termination Method Screw
Current Rating 4.0A
IP Rating IP67
Contact Gender Male
Voltage Rating 250.0 V
Mating Type Threaded
Body Orientation Straight
Housing Material Nylon
Contact Material Copper
Pole Format 4P
Contact Plating Gold
Gender Male
24 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
118,99 kr
(exkl. moms)
148,74 kr
(inkl. moms)
Enheter
Per unit
1 - 9
118,99 kr
10 - 24
111,93 kr
25 - 49
105,15 kr
50 +
96,68 kr
Related Products
Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 5 ...
Description:
Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 5 Poles, Female (90°) to Male (Straight), 22 AWG, Unshielded WSOR Cable, Grey 5th Wire, 0.60m (1.97') Length.
Male and female 4 way panel mount receptacles. ...
Description:
Male and female 4 way panel mount receptacles. Stock no. 351-443 offers the option to convert glanded switches into connector versions by simply screwing the PG13.5 threaded end of the receptacle into the appropriate proximity switch.
From RS Pro, a range of threaded circular ...
Description:
From RS Pro, a range of threaded circular connectors designed for industrial applications. The IP68 fully sealed cable mount plugs provide a secure, watertight connection. With a knurled locking ring the versatile cable mount plugs are easily mated with cable ...
From RS Pro, these push-pull sockets & plugs ...
Description:
From RS Pro, these push-pull sockets & plugs are serious contenders for your application. The convenient push-pull connection, makes it perfect in situations where accidental disconnects occur. That coupled with the IP67 rating, makes sure that this industrial connector excels ...