- RS-artikelnummer:
- 175-4382
- Tillv. art.nr:
- 84024172
- Tillverkare / varumärke:
- Souriau Sunbank by Eaton
6 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2 173,12 kr
(exkl. moms)
2 716,40 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 2 173,12 kr |
10 - 49 | 2 094,90 kr |
50 - 99 | 2 018,76 kr |
100 - 249 | 1 940,65 kr |
250 + | 1 862,32 kr |
- RS-artikelnummer:
- 175-4382
- Tillv. art.nr:
- 84024172
- Tillverkare / varumärke:
- Souriau Sunbank by Eaton
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- FR
Produktdetaljer
840 series - Bases
Bases fitted with male or female solder contacts.
840 series cylindrical connectors
The 840 connector is designed for industrial applications.
It features 4 sizes of housings with solder contacts of Ø 1.5, 2.5, 3.5 and 5 mm.
The snap-lock latch is a bayonet design and a mechanical indexing system guides the housings. Different insulator angling positions can be used to avoid incorrect connections.
The socket and the plug are available with male or female contacts.
Solder contacts are fitted into the insulator.
It features 4 sizes of housings with solder contacts of Ø 1.5, 2.5, 3.5 and 5 mm.
The snap-lock latch is a bayonet design and a mechanical indexing system guides the housings. Different insulator angling positions can be used to avoid incorrect connections.
The socket and the plug are available with male or female contacts.
Solder contacts are fitted into the insulator.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP65 |
Current Rating | 25.0A |
Series | 840 |
Body Orientation | Straight |
Mating Type | Bayonet |
Housing Material | Aluminium |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 175-4382
- Tillv. art.nr:
- 84024172
- Tillverkare / varumärke:
- Souriau Sunbank by Eaton