Norcomp M Cable Mount Connector, 5 Contacts, M12 Connector, Plug
- RS-artikelnummer:
- 174-8601
- Tillv. art.nr:
- 858-005-103RLU4
- Tillverkare / varumärke:
- Norcomp
Se kategorien
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each (In a Tray of 100)
69,496 kr
(exkl. moms)
86,87 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
100 + | 69,496 kr | 6 949,60 kr |
- RS-artikelnummer:
- 174-8601
- Tillv. art.nr:
- 858-005-103RLU4
- Tillverkare / varumärke:
- Norcomp
- COO (Country of Origin):
- TW
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
M12 connector pin configurations: 3 pin, 4 pin, 5 pin, 6 pin, 8 pin, 12 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
Specifikationer
Attribute | Value |
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Termination Method | Solder |
IP Rating | IP67 |
Contact Gender | Male |
Current Rating | 5.0A |
Voltage Rating | 125 V |
Mating Type | Threaded |
Body Orientation | Straight |
Series | M |
Housing Material | Thermoplastic |
Pole Format | 5P |
Contact Plating | Gold |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |