Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP65, IP68, M Series
- RS-artikelnummer:
- 174-7809
- Tillv. art.nr:
- MSAS-05PMMT-EE0001
- Tillverkare / varumärke:
- Amphenol Industrial
Denna produkt har utgått
- RS-artikelnummer:
- 174-7809
- Tillv. art.nr:
- MSAS-05PMMT-EE0001
- Tillverkare / varumärke:
- Amphenol Industrial
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Amphenol Panel Mount Connector
The Amphenol MSAS series is a 5-pole, panel mount male circular connector has Plug type connection. The connector has a voltage rating of 1KV, 60VAC/VDC and a current rating of 4A. It has thermoplastic housing with gold plated copper alloy contacts.
Features and Benefits
Connector size is M12
Housing material thermoplastic
Operating temperature ranges between -55°C and 125°C
180° body orientation
Space efficient
Water resistant
Housing material thermoplastic
Operating temperature ranges between -55°C and 125°C
180° body orientation
Space efficient
Water resistant
Applications
Control engineering
Electrical panels
Factory automation
Industrial machinery
Electrical panels
Factory automation
Industrial machinery
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP65 rated
IP68 rated
BS EN 61340-5-1:2007
IP65 rated
IP68 rated
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | PCB |
IP Rating | IP65, IP68 |
Current Rating | 4.0A |
Series | M |
Body Orientation | Straight |
Voltage Rating | 1.0 kV, 60 V |
Coding | A |
Housing Material | Thermoplastic |
Pole Format | 5P |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Contact Material | Copper |