Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, M Series
- RS-artikelnummer:
- 174-7608
- Tillv. art.nr:
- MSXS-08PFFP-SF7001
- Tillverkare / varumärke:
- Amphenol Industrial
50 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en bricka med 50)
135,19 kr
(exkl. moms)
168,99 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
50 + | 135,19 kr | 6 759,50 kr |
- RS-artikelnummer:
- 174-7608
- Tillv. art.nr:
- MSXS-08PFFP-SF7001
- Tillverkare / varumärke:
- Amphenol Industrial
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Amphenol Circular Connector
The Amphenol MSXS series is an 8-pole, through-hole mount female connector with a Socket type connection. The connector has a voltage rating of 50VAC, 60VDC and a current rating of 500mA. It has nylon housing with gold plated copper alloy contacts.
Features and Benefits
• Connector size is M12
• Threaded mating type
• Operating temperature ranges between -25°C and 105°C
• Straight body orientation
• Space efficient
• Water resistant
• Threaded mating type
• Operating temperature ranges between -25°C and 105°C
• Straight body orientation
• Space efficient
• Water resistant
Applications
• Control engineering
• Electrical panels
• Factory automation
• Industrial automation
• Industrial machinery
• Electrical panels
• Factory automation
• Industrial automation
• Industrial machinery
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IP67 rated
• BS EN 61340-5-1:2007
• IP67 rated
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | PCB |
IP Rating | IP67 |
Current Rating | 500.0mA |
Series | M |
Body Orientation | Straight |
Voltage Rating | 50.0 V , 60.0 V |
Coding | X |
Mating Type | Threaded |
Housing Material | Nylon |
Pole Format | 8P |
Contact Plating | Gold |
Contact Material | Copper |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +105°C |
- RS-artikelnummer:
- 174-7608
- Tillv. art.nr:
- MSXS-08PFFP-SF7001
- Tillverkare / varumärke:
- Amphenol Industrial