Hirschmann Circular Connector, 6 + PE Contacts, Cable Mount, M22 Connector, Plug, Male, IP67, CA Series
- RS-artikelnummer:
- 168-5650
- Tillv. art.nr:
- 934126100 CA 6 LS
- Tillverkare / varumärke:
- Hirschmann
- RS-artikelnummer:
- 168-5650
- Tillv. art.nr:
- 934126100 CA 6 LS
- Tillverkare / varumärke:
- Hirschmann
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Belden Hirschmann Male Cable Mount Connector, 10A, 250V AC/DC - CA Series - 934126100 CA 6 LS
Keep your signal and power cable connections secure with this circular connector from Belden Hirschmann. Its shell is made from polyamide 66-GF 25, which offers protection against shock and abrasion. Thanks to a straight body shape, the unit keeps cables in line with the socket to make repairs and maintenance much easier. The six contacts are gold-plated to prevent oxidation and rust from damaging the connection quality, while solder termination keeps connections secure even in vibrating equipment.
Features & Benefits
IP67 (ingress protection) rating indicates the connector is dust-tight and protected against immersion in water of depths up to 1m for 30 minutes
Integrated strain relief makes it easier to insert and remove the connector without causing damage
Operating temperature range of -40°C to +90°C for use in extreme industrial conditions
Integrated strain relief makes it easier to insert and remove the connector without causing damage
Operating temperature range of -40°C to +90°C for use in extreme industrial conditions
Applications
Industrial control systems
Automated side loaders
Surveying equipment
Factory production lines
Automated side loaders
Surveying equipment
Factory production lines
Do I need to assemble this connector?
Yes, the connector comes unassembled in three parts. Putting it together is straightforward – simply push the components together firmly. O-rings are included to enhance seals.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 6 + PE |
Mounting Type | Cable Mount |
Connector Size | M22 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 10A |
Body Orientation | Straight |
Series | CA |
Voltage Rating | 250 V |
Housing Material | PA 66 |
Contact Plating | Silver |
Strain Relief | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |