- RS-artikelnummer:
- 161-7880
- Tillv. art.nr:
- 0308 04
- Tillverkare / varumärke:
- Lumberg
- RS-artikelnummer:
- 161-7880
- Tillv. art.nr:
- 0308 04
- Tillverkare / varumärke:
- Lumberg
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
0308 Flange chassis socket
Front mounted with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg Circular Connector
The Lumberg 0308 series is a 4-pole, panel mount female connector with a Socket type connection. The connector has a voltage rating of 250VAC and a current rating of 5A. It has threaded joint and solder terminals. This connector's socket type has brass contacts and plated with gold over the silver. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Features and Benefits
Connector size is M16
Dust protected
High ingress protection
Moisture protected
Operating temperature ranges between -40°C and 85°C
Straight body orientation
Dust protected
High ingress protection
Moisture protected
Operating temperature ranges between -40°C and 85°C
Straight body orientation
Applications
Control engineering
Electrical panels
Factory automation
Industrial machinery
Medical instrumentation
Electrical panels
Factory automation
Industrial machinery
Medical instrumentation
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IEC60130-9
IP40 rated
IP67 rated
IP68 rated
BS EN 61340-5-1:2007
IEC60130-9
IP40 rated
IP67 rated
IP68 rated
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | 03 |
Voltage Rating | 250 V |
Contact Plating | Gold over Silver |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |