- RS-artikelnummer:
- 161-7875
- Tillv. art.nr:
- 0308-2 08-1
- Tillverkare / varumärke:
- Lumberg
- RS-artikelnummer:
- 161-7875
- Tillv. art.nr:
- 0308-2 08-1
- Tillverkare / varumärke:
- Lumberg
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
SWUM™ 0308-2 Flange Chassis Socket
SWUM™ 0308-2 Flange Chassis Sockets Front mounting which feature the added benefit of being sealed when unmated which prevents dust or moisture from entering the inside of a device when a connector is left unmated.
Front mount, threaded with solder terminals
Contact resistance ≤ 5 mΩ
Rated current 5 A
Rated voltage 60 Vac
Test voltage 1 kV/60 s
Insulation resistance > 1 TΩ
IP68/67
Temperature range -40°C → +85°C
Gasket material: NBR
Contact resistance ≤ 5 mΩ
Rated current 5 A
Rated voltage 60 Vac
Test voltage 1 kV/60 s
Insulation resistance > 1 TΩ
IP68/67
Temperature range -40°C → +85°C
Gasket material: NBR
Approvals
IEC 61076-2-106 and AISG
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | 03 |
Voltage Rating | 60 V |
Shell Size | 17 |
Housing Material | Nickel, Zinc |
Contact Plating | Gold over Silver |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |