- RS-artikelnummer:
- 144-0615
- Tillverkare / varumärke:
- RS PRO
48 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
95,25 kr
(exkl. moms)
119,06 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 95,25 kr |
10 - 49 | 90,47 kr |
50 - 99 | 85,66 kr |
100 + | 80,85 kr |
- RS-artikelnummer:
- 144-0615
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
InLine Cable Plug 5A/13A Circular Connectors (Threaded) IP68
From RS Pro, these threaded plugs are serious contenders for your application. This particular model has a bigger and stronger shell complimented by its cable to cable (inline) connection. That coupled with the IP68 rating, makes sure that this industrial connector excels in harsh environments. Typical applications include outdoor security, medical devices, communications and marine equipment. When choosing a male connector, this version should really be one you consider.
Features and Benefits
Threaded Coupling
13 mm cutout
IP68 rated waterproof connector
Material: Plastic
Termination: Solder
5 A or 13 A versions available
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 13.0A |
Body Orientation | Straight |
Voltage Rating | 250 V |
Mating Type | Plug-In |
Housing Material | Nylon |
Pole Format | 2P |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Outer Diameter | 4→6.5mm |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
- RS-artikelnummer:
- 144-0615
- Tillverkare / varumärke:
- RS PRO