binder Circular Connector, 2 Contacts, Panel Mount, Subminiature Connector, Socket, Female, IP40, 710 Series
- RS-artikelnummer:
- 129-6662
- Tillv. art.nr:
- 09-0974-00-02
- Tillverkare / varumärke:
- binder
145 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
71,44 kr
(exkl. moms)
89,30 kr
(inkl. moms)
Enheter | Per unit |
1 - 49 | 71,44 kr |
50 - 99 | 66,73 kr |
100 - 249 | 62,36 kr |
250 - 499 | 57,98 kr |
500 + | 53,39 kr |
- RS-artikelnummer:
- 129-6662
- Tillv. art.nr:
- 09-0974-00-02
- Tillverkare / varumärke:
- binder
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Binder Circular Connector
The Binder 710 series 2-contacts, subminiature female circular connector has socket type connection. This panel mount connector has a voltage rating of 125VAC and a current rating of up to 4A per contact. This connector is made of metal with a gold plating bronze contacts. It has a compact and robust design with a bayonet locking for secure and reliable mating attenuation that meets the requirements of industrial technology applications.
Binder 710 - Plastic
The subminiature circular connectors in the 710 series have a bayonet joint. When mated, they comply with protection type IP40. The distortion protection (coding lug) guarantees secure positioning. Strain relief is via a ferrule. Connection type is solder.
Binder 710 - Plastic
The subminiature circular connectors in the 710 series have a bayonet joint. When mated, they comply with protection type IP40. The distortion protection (coding lug) guarantees secure positioning. Strain relief is via a ferrule. Connection type is solder.
Features and Benefits
Straight body orientation
Solder termination
Durability is greater than 500 mating cycles
Wire gauge is 24AWG
Cable outlet in two sizes
Connector diameter 12 mm
Operating temperature ranges between -40°C and 85°C
Solder termination
Durability is greater than 500 mating cycles
Wire gauge is 24AWG
Cable outlet in two sizes
Connector diameter 12 mm
Operating temperature ranges between -40°C and 85°C
Applications
Control systems
Electrical equipment
Power distribution
Electrical equipment
Power distribution
Certifications
IP40 rated
UL approved
UL approved
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Connector Size | Subminiature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | 710 |
Voltage Rating | 125 V |
Housing Material | Metal |
Contact Plating | Gold |
Contact Material | Bronze |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |