TE Connectivity Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, T411 Series
- RS-artikelnummer:
- 124-7150
- Tillv. art.nr:
- T4112512041-000
- Tillverkare / varumärke:
- TE Connectivity
28 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
115,96 kr
(exkl. moms)
144,95 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 115,96 kr |
5 - 9 | 109,84 kr |
10 - 24 | 103,60 kr |
25 + | 97,80 kr |
- RS-artikelnummer:
- 124-7150
- Tillv. art.nr:
- T4112512041-000
- Tillverkare / varumärke:
- TE Connectivity
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
M12 Field Installable D Code Connector, Shielded
From TE connectivity, this shielded M12 connector has screw locking for a secure connection. The connector has a screw terminal and cable gland and is field serviceable. With a nickel plated copper alloy shell and gold plated contacts, this robust connector assures a reliable connection.
Features and Benefits
Shielded Connector
Gold over Nickel Contacts
D-coded Polarization
IP67
UL Flammability Rating UL 94V-0
Gold over Nickel Contacts
D-coded Polarization
IP67
UL Flammability Rating UL 94V-0
Applications
M12 connectors are Euro-style sensor connectors with strong ingress protection that are ideal for automation applications in harsh industrial environments. These M12 connectors have D-coded polarization, and are commonly used for industrial ethernet and profinet applications.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Right Angle |
Series | T411 |
Coding | D |
Voltage Rating | 250 V |
Mating Type | Threaded |
Shell Size | 20 |
Housing Material | Nylon |
Pole Format | 4P |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Bronze |
- RS-artikelnummer:
- 124-7150
- Tillv. art.nr:
- T4112512041-000
- Tillverkare / varumärke:
- TE Connectivity