- RS-artikelnummer:
- 124-6722
- Tillverkare / varumärke:
- RS PRO
37 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
179,11 kr
(exkl. moms)
223,89 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 179,11 kr |
10 - 49 | 169,90 kr |
50 - 99 | 161,47 kr |
100 + | 152,28 kr |
- RS-artikelnummer:
- 124-6722
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
M12 Push-Pull Front Mount
From RS Pro, these push-pull plugs & sockets are serious contenders for your application. The convenient push-pull connection, makes it perfect in situations where accidental disconnects occur. That coupled with the IP67 rating, makes sure that this industrial connector excels in harsh environments. When choosing a male or female connector, this version should really be one you consider.
Features & Benefits
Panel hole cutout diameter: 12 mm
2 way, 3 way, 4 way and 5 way all available
Cable outer diameter: 4 mm to 6.5 mm. And 5 mm to 8 mm
Solder termination
Chrome plated brass shell material
Front Mounted
Gender: Male & Female
2 way, 3 way, 4 way and 5 way all available
Cable outer diameter: 4 mm to 6.5 mm. And 5 mm to 8 mm
Solder termination
Chrome plated brass shell material
Front Mounted
Gender: Male & Female
RS Pro Push-Pull
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 13.0A |
Body Orientation | Straight |
Voltage Rating | 250 V |
Mating Type | Push-Pull |
Housing Material | Metal |
Pole Format | 2P |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 124-6722
- Tillverkare / varumärke:
- RS PRO